+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC34074ADR2G

IC: operational amplifier; 4.5MHz; Ch: 4; ±1.5÷22VDC,3÷44VDC; SO14

Manufacturer: ONSEMI

Manufacturer part number:
MC34074ADR2G
TME Symbol:
MC34074ADR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
4.5MHz
Number of channels
quad, 4
Mounting
SMT
Voltage supply range
± 1.5...22V DC/3...44V DC
Case
SO14
Operating temperature
0...70°C
Slew rate
13V/μs
Input offset voltage
7mV
Kind of package
reel, tape
Input bias current
0.7µA
Input offset current
300nA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
MC34074ADR2G
0 in TME stock
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.63 USD
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
Net price for quantities from 25 pcs - 0.43 USDGross price for quantities from 25 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)