+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | interface | |
Kind of integrated circuit | line driver | |
Interface | RS422 / RS423 | |
Mounting | SMD | |
Case | SO16 | |
Number of transmitters | 4 | |
Operating temperature | 0...70°C |