+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

100244

Multigate grommet; light grey; Holes no: 35; -40÷100°C; IP65


Manufacturer: TRELLEBORG

Manufacturer part number:
100244
TME Symbol:
MC35

Specification

Manufacturer
TRELLEBORG
Type of cable accessories
multigate grommet
Body colour
light grey
Number of holes
35
Operating temperature
-40...100°C
IP rating
IP65
Caution!
  • without screws
Gross weight233.5 g
Certificates
See other products in this category: Grommets TRELLEBORG,
*
100244
67 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.65 USDGross price for quantities from 1 pcs - 14.65 USD
Net price for quantities from 5 pcs - 11.66 USDGross price for quantities from 5 pcs - 11.66 USD
Net price for quantities from 25 pcs - 10.57 USDGross price for quantities from 25 pcs - 10.57 USD