+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

103589

Multigate grommet; light grey; Holes no: 37; -40÷100°C; IP66,IP67


Manufacturer: TRELLEBORG

Manufacturer part number:
103589
TME Symbol:
MC35/37

Specification

Manufacturer
TRELLEBORG
Type of cable accessories
multigate grommet
Body colour
light grey
Number of holes
37
Operating temperature
-40...100°C
IP rating
IP66, IP67
Caution!
  • without screws
Gross weight238.6 g
Certificates
See other products in this category: Grommets TRELLEBORG,
*
103589
103 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.90 USDGross price for quantities from 1 pcs - 15.90 USD
Net price for quantities from 5 pcs - 12.72 USDGross price for quantities from 5 pcs - 12.72 USD
Net price for quantities from 25 pcs - 11.53 USDGross price for quantities from 25 pcs - 11.53 USD
Packaging method by the manufacturer:
Cardboard = 40 pcs