+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC56F8014VFAE

LQFP32; 56; Core: 16-bit


Manufacturer: NXP

Manufacturer part number:
MC56F8014VFAE
TME Symbol:
MC56F8014VFA-NXP-0

Specification

Manufacturer
NXP
Case
LQFP32
Mounting
SMD
Number of inputs/outputs
26
Operating temperature
-40...105°C
Peripherial
POR
Manufacturer series
56
Kind of core
16-bit
Interface
  • I2C
  • SPI
Gross weight0.18 g
See other products in this category: ARM NXP microcontrollers NXP
See other products from this series.:
*
MC56F8014VFAE
250 in an external stock
No. of pieces (Multiple of: 250)
Minimum order quantity: 250.
Multiple of: 250.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 250 pcs - 9.94 USDGross price for quantities from 250 pcs - 9.94 USD