+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC68332ACAG16

IC: microcontroller; LQFP144; Architecture: 32bit; -40÷85°C


Manufacturer: NXP

Manufacturer part number:
MC68332ACAG16
TME Symbol:
MC68332ACAG1-NXP-0

Specification

Manufacturer
NXP
Type of integrated circuit
microcontroller
Mounting
SMD
Case
LQFP144
Kind of architecture
32bit
Operating temperature
-40...85°C
Kind of core
32-bit
Interface
  • EBI
  • EMI
  • SPI
  • UART
  • USART
Integrated circuit features
  • internal clock oscillator
  • PoR
  • PWM
Gross weight0.97 g
See other products in this category: ST microcontrollers NXP,
*
MC68332ACAG16
155 in an external stock
No. of pieces (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 60 pcs - 51.20 USDGross price for quantities from 60 pcs - 51.20 USD