+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC68332GVAG25

IC: microcontroller; 25MHz; LQFP144; Architecture: 32bit


Manufacturer: NXP

Manufacturer part number:
MC68332GVAG25
TME Symbol:
MC68332GVAG2-NXP-0

Specification

Manufacturer
NXP
Type of integrated circuit
microcontroller
Clock frequency
25MHz
Mounting
SMD
Case
LQFP144
Kind of architecture
32bit
Operating temperature
-40...105°C
Kind of core
32-bit
Interface
  • EBI
  • EMI
  • SPI
  • UART
  • USART
Integrated circuit features
  • internal clock oscillator
  • PoR
  • PWM
Gross weight0.93 g
See other products in this category: ST microcontrollers NXP
*
MC68332GVAG25
Product withdrawn from the offer
Use the specification table below to search for similar products