+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC74AC125DG

IC: digital; buffer,non-inverting; Ch: 4; CMOS; SMD; SO14; AC; tube


Manufacturer: ONSEMI

Manufacturer part number:
MC74AC125DG
TME Symbol:
MC74AC125DG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
buffer, non-inverting
Number of channels
4
Technology
CMOS
Mounting
SMD
Case
SO14
Manufacturer series
AC
Operating temperature
-40...85°C
Kind of package
tube
Kind of output
3-state
Quiescent current
80µA
Supply voltage
  • 2...6V DC
Gross weight0.126 g
Certificates
See other products in this category: Buffers, transceivers, drivers ONSEMI,
See other products from this series.:
*
MC74AC125DG
274 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.56 USDGross price for quantities from 1 pcs - 0.56 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 25 pcs - 0.37 USDGross price for quantities from 25 pcs - 0.37 USD
Net price for quantities from 55 pcs - 0.35 USDGross price for quantities from 55 pcs - 0.35 USD
Net price for quantities from 110 pcs - 0.34 USDGross price for quantities from 110 pcs - 0.34 USD
Net price for quantities from 2750 pcs - 0.26 USDGross price for quantities from 2750 pcs - 0.26 USD
Packaging method by the manufacturer:Tube = 55 pcs