+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC74AC20DR2G

IC: digital; NAND; Ch: 2; IN: 4; CMOS; SMD; SOIC14; AC; 2÷6VDC; -40÷85°C

Manufacturer: ONSEMI

Manufacturer part number:
MC74AC20DR2G
TME Symbol:
MC74AC20DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
NAND
Number of channels
2
Number of inputs
4
Technology
CMOS
Mounting
SMD
Case
SOIC14
Manufacturer series
AC
Operating temperature
-40...85°C
Kind of package
reel, tape
Family
AC
Supply voltage
  • 2...6V DC
Gross weight0.5 g
Certificates
See other products in this category: Gates, inverters ONSEMI,
See other products from this series.:
*
MC74AC20DR2G
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Product for special order