+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC74AC541DWG

IC: digital; 3-state,buffer,octal,line driver; Ch: 8; CMOS; SMD


Manufacturer: ONSEMI

Manufacturer part number:
MC74AC541DWG
TME Symbol:
MC74AC541DWG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
3-state, buffer, line driver, octal
Number of channels
8
Technology
CMOS
Mounting
SMD
Case
SOIC20
Manufacturer series
AC
Operating temperature
-40...85°C
Kind of package
tube
Kind of output
3-state
Family
AC
Supply voltage
  • 2...6V DC
Gross weight0.542 g
Certificates
See other products in this category: Buffers, transceivers, drivers ONSEMI,
See other products from this series.:
*
MC74AC541DWG
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.01 USDGross price for quantities from 1 pcs - 1.01 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 25 pcs - 0.67 USDGross price for quantities from 25 pcs - 0.67 USD
Net price for quantities from 38 pcs - 0.65 USDGross price for quantities from 38 pcs - 0.65 USD
Net price for quantities from 114 pcs - 0.60 USDGross price for quantities from 114 pcs - 0.60 USD
Net price for quantities from 266 pcs - 0.58 USDGross price for quantities from 266 pcs - 0.58 USD
Packaging method by the manufacturer:Tube = 38 pcs