+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC74AC86DG

IC: digital; XOR; Ch: 4; IN: 2; CMOS; SMD; SO14; 2÷6VDC; -40÷85°C; tube

Manufacturer: ONSEMI

Manufacturer part number:
MC74AC86DG
TME Symbol:
MC74AC86DG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
XOR
Number of channels
quad, 4
Number of inputs
2
Technology
CMOS
Mounting
SMD
Case
SO14
Operating temperature
-40...85°C
Kind of package
tube
Quiescent current
40µA
Family
AC
Supply voltage
  • 2...6V DC
Gross weight0.128 g
Certificates
See other products in this category: Gates, inverters ONSEMI,
*
MC74AC86DG
235 in TME stock
Net price for quantities from 1 pcs - 0.48 USDGross price for quantities from 1 pcs - 0.48 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 25 pcs - 0.33 USDGross price for quantities from 25 pcs - 0.33 USD
Net price for quantities from 55 pcs - 0.31 USDGross price for quantities from 55 pcs - 0.31 USD
Net price for quantities from 110 pcs - 0.30 USDGross price for quantities from 110 pcs - 0.30 USD
Net price for quantities from 275 pcs - 0.28 USDGross price for quantities from 275 pcs - 0.28 USD
Net price for quantities from 550 pcs - 0.27 USDGross price for quantities from 550 pcs - 0.27 USD
Net price for quantities from 1045 pcs - 0.26 USDGross price for quantities from 1045 pcs - 0.26 USD
Net price for quantities from 2530 pcs - 0.25 USDGross price for quantities from 2530 pcs - 0.25 USD
Net price for quantities from 5005 pcs - 0.24 USDGross price for quantities from 5005 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 55 pcs