+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC74ACT02DR2G

IC: digital; NOR; Ch: 4; IN: 2; TTL; SMD; SOIC14; ACT; 4.5÷5.5VDC; ACT

Manufacturer: ONSEMI

Manufacturer part number:
MC74ACT02DR2G
TME Symbol:
MC74ACT02DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
NOR
Number of channels
4
Number of inputs
2
Technology
TTL
Mounting
SMD
Case
SOIC14
Manufacturer series
ACT
Operating temperature
-40...85°C
Kind of package
reel, tape
Family
ACT
Supply voltage
  • 4.5...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: Gates, inverters ONSEMI,
See other products from this series.:
*
MC74ACT02DR2G
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Product for special order