+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC74ACT245DWG

IC: digital; bidirectional,transceiver; Ch: 8; CMOS,TTL; SMD; SO20


Manufacturer: ONSEMI

Manufacturer part number:
MC74ACT245DWG
TME Symbol:
MC74ACT245DWG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
bidirectional, transceiver
Number of channels
8
Technology
CMOS, TTL
Mounting
SMD
Case
SO20
Manufacturer series
ACT
Operating temperature
-40...85°C
Kind of output
3-state
Supply voltage
  • 2...6V DC
Gross weight0.545 g
Certificates
See other products in this category: Buffers, transceivers, drivers ONSEMI,
See other products from this series.:
*
MC74ACT245DWG
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.86 USDGross price for quantities from 1 pcs - 0.86 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 25 pcs - 0.58 USDGross price for quantities from 25 pcs - 0.58 USD
Packaging method by the manufacturer:Tube = 38 pcs