+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC74ACT541DTG

IC: digital; buffer,non-inverting,line driver; Ch: 8; SMD; TSSOP20


Manufacturer: ONSEMI

Manufacturer part number:
MC74ACT541DTG
TME Symbol:
MC74ACT541DTG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
buffer, line driver, non-inverting
Number of channels
8
Mounting
SMD
Case
TSSOP20
Manufacturer series
ACT
Operating temperature
-40...85°C
Kind of output
3-state
Supply voltage
  • 4.5...5.5V DC
Gross weight0.072 g
Certificates
See other products in this category: Buffers, transceivers, drivers ONSEMI,
See other products from this series.:
*
MC74ACT541DTG
1347 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.71 USD
Net price for quantities from 5 pcs - 0.63 USDGross price for quantities from 5 pcs - 0.63 USD
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 25 pcs - 0.48 USDGross price for quantities from 25 pcs - 0.48 USD
Net price for quantities from 75 pcs - 0.44 USDGross price for quantities from 75 pcs - 0.44 USD
Packaging method by the manufacturer:Tube = 75 pcs