+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC74HC02ADTR2G-Q

IC: digital; NOR; Ch: 4; IN: 2; CMOS; SMD; TSSOP14; -55÷125°C; 2uA; 95ns

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC74HC02ADTR2G-Q
TME Symbol:
MC74HC02ADTR2G-Q

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
NOR
Number of channels
4
Number of inputs
2
Technology
CMOS
Mounting
SMD
Case
TSSOP14
Operating temperature
-55...125°C
Quiescent current
2µA
Delay time
95ns
Kind of output
push-pull
Family
HC
Number of outputs
1
Supply voltage
  • 2...6V
Gross weight1 g
Certificates
See other products in this category: Gates, inverters ONSEMI,
*
MC74HC02ADTR2G-Q
0 in TME stock
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 250 pcs - 0.17 USDGross price for quantities from 250 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 2500 pcs - 0.14 USDGross price for quantities from 2500 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.