+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC74HC05ADG

IC: digital; NOT; Ch: 6; IN: 1; CMOS; SMD; SO14; 2÷6VDC; -55÷125°C; tube


Manufacturer: ONSEMI

Manufacturer part number:
MC74HC05ADG
TME Symbol:
MC74HC05ADG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
NOT
Number of channels
hex, 6
Number of inputs
1
Technology
CMOS
Mounting
SMD
Case
SO14
Operating temperature
-55...125°C
Kind of package
tube
Kind of output
open drain
Family
HC
Supply voltage
  • 2...6V DC
Gross weight0.122 g
Certificates
See other products in this category: Gates, inverters ONSEMI,
*
MC74HC05ADG
0 in TME stock
Net price for quantities from 1 pcs - 0.30 USDGross price for quantities from 1 pcs - 0.30 USD
Net price for quantities from 5 pcs - 0.25 USDGross price for quantities from 5 pcs - 0.25 USD
Net price for quantities from 55 pcs - 0.18 USDGross price for quantities from 55 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 55 pcs