+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC74HC157ADR2G

IC: digital; multiplexer,data selector; Ch: 4; IN: 2; TTL; SMD; SO16


Manufacturer: ONSEMI

Manufacturer part number:
MC74HC157ADR2G
TME Symbol:
MC74HC157ADR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
data selector, multiplexer
Number of channels
4
Number of inputs
2
Technology
TTL
Mounting
SMD
Case
SO16
Manufacturer series
HC
Family
HC
Operating temperature
-40...85°C
Kind of package
reel, tape
Supply voltage
  • 2...6V DC
Gross weight1 g
Certificates
See other products in this category: Decoders, multiplexers, switches ONSEMI,
See other products from this series.:
*
MC74HC157ADR2G
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order