+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | digital | |
Kind of integrated circuit | 4bit, asynchronous reset, binary counter, presettable | |
Number of channels | 1 | |
Number of inputs | 9 | |
Technology | CMOS | |
Manufacturer series | HC | |
Mounting | SMD | |
Case | SOIC16 | |
Family | HC | |
Operating temperature | -55...125°C | |
Kind of package | tube |