+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC74HC164ADTR2G-Q

IC: digital; shift register,parallel in; Ch: 1; SMD; TSSOP14; HC

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC74HC164ADTR2G-Q
TME Symbol:
MC74HC164ADTR2G-Q

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
parallel in, shift register
Number of channels
1
Mounting
SMD
Case
TSSOP14
Family
HC
Operating temperature
-55...125°C
Kind of output
push-pull
Number of inputs
2
Number of outputs
8
Trigger
positive-edge-triggered
Delay time
250ns
Supply voltage
  • 2...6V
Gross weight1 g
Certificates
See other products in this category: Shift registers ONSEMI,
*
MC74HC164ADTR2G-Q
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 25 pcs - 0.27 USDGross price for quantities from 25 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 250 pcs - 0.18 USDGross price for quantities from 250 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 2500 pcs - 0.15 USDGross price for quantities from 2500 pcs - 0.15 USD
Net price for quantities from 5000 pcs - 0.14 USDGross price for quantities from 5000 pcs - 0.14 USD