+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC74HC165ADR2G

IC: digital; Ch: 1; SMD; SO16; HC; HC; -40÷85°C; 2÷6VDC


Manufacturer: ONSEMI

Manufacturer part number:
MC74HC165ADR2G
TME Symbol:
MC74HC165ADR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
8bit, parallel in, serial input, serial output, shift register
Number of channels
1
Mounting
SMD
Case
SO16
Manufacturer series
HC
Family
HC
Operating temperature
-40...85°C
Supply voltage
  • 2...6V DC
Gross weight0.208 g
Certificates
See other products in this category: Shift registers ONSEMI,
See other products from this series.:
*
MC74HC165ADR2G
0 in TME stock
Net price for quantities from 2500 pcs - 0.13 USDGross price for quantities from 2500 pcs - 0.13 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Packaging method by the manufacturerReel = 2 500 pcs