+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC74HC165AMN2TWG-Q

IC: digital; shift register,parallel in; SMD; QFN16; -55÷125°C

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC74HC165AMN2TWG-Q
TME Symbol:
MC74HC165AMN2TWG-Q

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
parallel in, shift register
Mounting
SMD
Case
QFN16
Operating temperature
-55...125°C
Kind of output
complementary
Number of inputs
9
Delay time
225ns
Supply voltage
  • 4.5...5.5V
Gross weight1 g
Certificates
See other products in this category: Shift registers ONSEMI,
*
MC74HC165AMN2TWG-Q
0 in TME stock
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 250 pcs - 0.25 USDGross price for quantities from 250 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
Net price for quantities from 3000 pcs - 0.19 USDGross price for quantities from 3000 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.