+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC74HC165AMNTWG

IC: digital; Ch: 1; SMD; QFN16; HC; HC; -55÷125°C; 2÷6VDC; reel,tape

Manufacturer: ONSEMI

Manufacturer part number:
MC74HC165AMNTWG
TME Symbol:
MC74HC165AMNTWG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
8bit, parallel in, serial input, serial output, shift register
Number of channels
1
Mounting
SMD
Case
QFN16
Manufacturer series
HC
Family
HC
Operating temperature
-55...125°C
Kind of package
reel, tape
Quiescent current
160µA
Supply voltage
  • 2...6V DC
Gross weight0.15 g
Certificates
See other products in this category: Shift registers ONSEMI,
See other products from this series.:
*
MC74HC165AMNTWG
0 in TME stock
Net price for quantities from 6000 pcs - 0.20 USDGross price for quantities from 6000 pcs - 0.20 USD
No. of pieces (Multiplicity: 6 000)