+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC74HC1G04DFT2G

IC: digital; NOT; Ch: 1; IN: 1; CMOS; SMD; SC70-5; 2÷6VDC; -55÷125°C


Manufacturer: ONSEMI

Manufacturer part number:
MC74HC1G04DFT2G
TME Symbol:
MC74HC1G04DFT2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
NOT
Number of channels
single, 1
Number of inputs
1
Technology
CMOS
Mounting
SMD
Case
SC70-5
Operating temperature
-55...125°C
Kind of package
reel, tape
Delay time
20ns
Family
HC
Supply voltage
  • 2...6V DC
Gross weight0.03 g
Certificates
See other products in this category: Gates, inverters ONSEMI,
*
MC74HC1G04DFT2G
0 in TME stock
Net price for quantities from 1 pcs - 0.10 USDGross price for quantities from 1 pcs - 0.10 USD
Net price for quantities from 5 pcs - 0.07 USDGross price for quantities from 5 pcs - 0.07 USD
Net price for quantities from 10 pcs - 0.05 USDGross price for quantities from 10 pcs - 0.05 USD
Net price for quantities from 25 pcs - 0.04 USDGross price for quantities from 25 pcs - 0.04 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.