+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | digital | |
Kind of integrated circuit | D flip-flop | |
Mounting | SMD | |
Case | TSSOP20 | |
Operating temperature | -55...125°C | |
Family | HC | |
Quiescent current | 4µA | |
Trigger | positive-edge-triggered | |
Clock frequency | 35MHz |