+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC74HC373ADTR2G

IC: digital; latch transparent; Ch: 8; CMOS,TTL; 2÷6VDC; SMD; HC


Manufacturer: ONSEMI

Manufacturer part number:
MC74HC373ADTR2G
TME Symbol:
MC74HC373ADTR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
latch transparent
Number of channels
8
Technology
CMOS, TTL
Mounting
SMD
Case
TSSOP20
Manufacturer series
HC
Operating temperature
-55...125°C
Family
HC
Kind of output
3-state
Kind of package
reel, tape
Quiescent current
160µA
Supply voltage
  • 2...6V DC
Gross weight0.15 g
Certificates
See other products in this category: Latches ONSEMI,
See other products from this series.:
*
MC74HC373ADTR2G
0 in TME stock
No. of pieces (Multiple of: 5 000)
Minimum order quantity: 5 000.
Multiple of: 5 000.
Net price for quantities from 5000 pcs - 0.24 USDGross price for quantities from 5000 pcs - 0.24 USD