+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC74HC373ADWG

IC: digital; latch transparent; Ch: 8; CMOS,TTL; 2÷6VDC; SMD; SO20-W

Manufacturer: ONSEMI

Manufacturer part number:
MC74HC373ADWG
TME Symbol:
MC74HC373ADWG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
latch transparent
Number of channels
8
Technology
CMOS, TTL
Mounting
SMD
Case
SO20-W
Manufacturer series
HC
Operating temperature
-55...125°C
Family
HC
Kind of output
3-state
Kind of package
tube
Quiescent current
160µA
Supply voltage
  • 2...6V DC
Gross weight0.15 g
Certificates
See other products in this category: Latches ONSEMI,
See other products from this series.:
*
MC74HC373ADWG
404 in TME stock
Net price for quantities from 1 pcs - 0.78 USDGross price for quantities from 1 pcs - 0.78 USD
Net price for quantities from 10 pcs - 0.55 USDGross price for quantities from 10 pcs - 0.55 USD
Net price for quantities from 25 pcs - 0.46 USDGross price for quantities from 25 pcs - 0.46 USD
Net price for quantities from 38 pcs - 0.43 USDGross price for quantities from 38 pcs - 0.43 USD
Net price for quantities from 76 pcs - 0.39 USDGross price for quantities from 76 pcs - 0.39 USD
Net price for quantities from 266 pcs - 0.37 USDGross price for quantities from 266 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 38 pcs