+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC74HC374ADTR2G

IC: digital; D flip-flop; Ch: 8; CMOS; HC; SMD; TSSOP20; OUT: 3-state


Manufacturer: ONSEMI

Manufacturer part number:
MC74HC374ADTR2G
TME Symbol:
MC74HC374ADTR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
8
Technology
CMOS
Manufacturer series
HC
Mounting
SMD
Case
TSSOP20
Operating temperature
-55...125°C
Kind of output
3-state
Kind of package
reel, tape
Trigger
positive-edge-triggered
Supply voltage
  • 2...6V DC
Gross weight0.117 g
Certificates
See other products in this category: Flip-Flops ONSEMI,
See other products from this series.:
*
MC74HC374ADTR2G
505 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.49 USD
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
Packaging method by the manufacturer:Reel = 2 500 pcs