+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC74HC390ADG

IC: digital; Ch: 2; IN: 3; CMOS; HC; SMD; SOIC16; HC; -55÷125°C; 2÷6VDC


Manufacturer: ONSEMI

Manufacturer part number:
MC74HC390ADG
TME Symbol:
MC74HC390ADG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
4-stage, binary ripple counter, divided by 2, divided by 5
Number of channels
2
Number of inputs
3
Technology
CMOS
Manufacturer series
HC
Mounting
SMD
Case
SOIC16
Family
HC
Operating temperature
-55...125°C
Kind of package
tube
Supply voltage
  • 2...6V DC
Gross weight0.141 g
Certificates
See other products in this category: Counters/dividers ONSEMI,
See other products from this series.:
*
MC74HC390ADG
107 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.74 USDGross price for quantities from 1 pcs - 0.74 USD
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 48 pcs - 0.56 USDGross price for quantities from 48 pcs - 0.56 USD
Net price for quantities from 144 pcs - 0.47 USDGross price for quantities from 144 pcs - 0.47 USD
Net price for quantities from 432 pcs - 0.42 USDGross price for quantities from 432 pcs - 0.42 USD
Packaging method by the manufacturer:Tube = 48 pcs