+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC74HC4020ADG

IC: digital; 14-stage,binary ripple counter; Ch: 1; IN: 2; CMOS; HC


Manufacturer: ONSEMI

Manufacturer part number:
MC74HC4020ADG
TME Symbol:
MC74HC4020ADG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
14-stage, binary ripple counter
Number of channels
1
Number of inputs
2
Technology
CMOS
Manufacturer series
HC
Mounting
SMD
Case
SOIC16
Family
HC
Operating temperature
-55...125°C
Kind of package
tube
Supply voltage
  • 2...6V DC
Gross weight0.145 g
Certificates
See other products in this category: Counters/dividers ONSEMI,
See other products from this series.:
*
MC74HC4020ADG
25 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.60 USDGross price for quantities from 1 pcs - 0.60 USD
Net price for quantities from 3 pcs - 0.54 USDGross price for quantities from 3 pcs - 0.54 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 25 pcs - 0.43 USDGross price for quantities from 25 pcs - 0.43 USD
Net price for quantities from 48 pcs - 0.38 USDGross price for quantities from 48 pcs - 0.38 USD
Net price for quantities from 96 pcs - 0.34 USDGross price for quantities from 96 pcs - 0.34 USD
Net price for quantities from 240 pcs - 0.32 USDGross price for quantities from 240 pcs - 0.32 USD
Net price for quantities from 528 pcs - 0.31 USDGross price for quantities from 528 pcs - 0.31 USD
Net price for quantities from 1008 pcs - 0.30 USDGross price for quantities from 1008 pcs - 0.30 USD
Packaging method by the manufacturer:Tube = 48 pcs