+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC74HC4060ADG

IC: digital; 14bit,binary counter; CMOS; HC; SMD; SO16; HC; 2÷6VDC

Manufacturer: ONSEMI

Manufacturer part number:
MC74HC4060ADG
TME Symbol:
MC74HC4060ADG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
14bit, binary counter
Technology
CMOS
Manufacturer series
HC
Mounting
SMD
Case
SO16
Family
HC
Operating temperature
-55...125°C
Supply voltage
  • 2...6V DC
Gross weight0.14 g
Certificates
See other products in this category: Counters/dividers ONSEMI,
See other products from this series.:
*
MC74HC4060ADG
33 in TME stock
Net price for quantities from 1 pcs - 0.93 USDGross price for quantities from 1 pcs - 0.93 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 25 pcs - 0.58 USDGross price for quantities from 25 pcs - 0.58 USD
Net price for quantities from 96 pcs - 0.41 USDGross price for quantities from 96 pcs - 0.41 USD
Net price for quantities from 480 pcs - 0.29 USDGross price for quantities from 480 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 48 pcs