+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC74HC4060ADR2G

IC: digital; 14bit,binary counter; CMOS; HC; SMD; SO16; HC; 2÷6VDC


Manufacturer: ONSEMI

Manufacturer part number:
MC74HC4060ADR2G
TME Symbol:
MC74HC4060ADR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
14bit, binary counter
Technology
CMOS
Manufacturer series
HC
Mounting
SMD
Case
SO16
Family
HC
Operating temperature
-55...125°C
Supply voltage
  • 2...6V DC
Gross weight0.203 g
Certificates
See other products in this category: Counters/dividers ONSEMI,
See other products from this series.:
*
MC74HC4060ADR2G
2150 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.47 USDGross price for quantities from 1 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 25 pcs - 0.31 USDGross price for quantities from 25 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Packaging method by the manufacturer:
Reel = 2 500 pcs