+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC74HC573ADTG

IC: digital; 3-state,octal,latch transparent; Ch: 8; CMOS; 2÷6VDC

Manufacturer: ONSEMI

Manufacturer part number:
MC74HC573ADTG
TME Symbol:
MC74HC573ADTG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
3-state, latch transparent, octal
Number of channels
8
Technology
CMOS
Mounting
SMD
Case
TSSOP20
Manufacturer series
HC
Operating temperature
-55...125°C
Family
HC
Kind of output
3-state
Kind of package
tube
Supply voltage
  • 2...6V DC
Gross weight0.5 g
Certificates
See other products in this category: Latches ONSEMI,
See other products from this series.:
*
MC74HC573ADTG
0 in TME stock
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.70 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 75 pcs - 0.49 USDGross price for quantities from 75 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.