+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC74HC573ADWG

IC: digital; D latch; Ch: 8; CMOS; 2÷6VDC; SMD; SO20-W; HC; -40÷85°C

Manufacturer: ONSEMI

Manufacturer part number:
MC74HC573ADWG
TME Symbol:
MC74HC573ADWG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
D latch
Number of channels
8
Technology
CMOS
Mounting
SMD
Case
SO20-W
Manufacturer series
HC
Operating temperature
-40...85°C
Family
HC
Kind of output
3-state, non-inverting
Trigger
level-triggered
Supply voltage
  • 2...6V DC
Gross weight0.547 g
Certificates
See other products in this category: Latches ONSEMI,
See other products from this series.:
*
MC74HC573ADWG
0 in TME stock
Net price for quantities from 1 pcs - 0.76 USDGross price for quantities from 1 pcs - 0.76 USD
Net price for quantities from 5 pcs - 0.65 USDGross price for quantities from 5 pcs - 0.65 USD
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 25 pcs - 0.49 USDGross price for quantities from 25 pcs - 0.49 USD
Net price for quantities from 38 pcs - 0.46 USDGross price for quantities from 38 pcs - 0.46 USD
Net price for quantities from 76 pcs - 0.42 USDGross price for quantities from 76 pcs - 0.42 USD
Net price for quantities from 114 pcs - 0.41 USDGross price for quantities from 114 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 38 pcs