+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | digital | |
Kind of integrated circuit | serial to serial/parallel, shift register | |
Number of channels | 1 | |
Mounting | SMD | |
Case | TSSOP16 | |
Manufacturer series | HC | |
Family | HC | |
Operating temperature | -55...125°C | |
Kind of package | tube | |
Kind of output | 3-state | |
Quiescent current | 160µA |