+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC74HCT04ADG

IC: digital; NOT; Ch: 6; IN: 1; CMOS; SMD; SO14; 4.5÷5.5VDC; -55÷125°C


Manufacturer: ONSEMI

Manufacturer part number:
MC74HCT04ADG
TME Symbol:
MC74HCT04ADG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
NOT
Number of channels
hex, 6
Number of inputs
1
Technology
CMOS
Mounting
SMD
Case
SO14
Operating temperature
-55...125°C
Kind of package
tube
Delay time
17ns
Family
HCT
Supply voltage
  • 4.5...5.5V DC
Gross weight0.128 g
Certificates

WATCH VIDEO

See other products in this category: Gates, inverters ONSEMI,
*
MC74HCT04ADG
511 in TME stock
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.63 USD
Net price for quantities from 5 pcs - 0.57 USDGross price for quantities from 5 pcs - 0.57 USD
Net price for quantities from 10 pcs - 0.52 USDGross price for quantities from 10 pcs - 0.52 USD
Net price for quantities from 25 pcs - 0.47 USDGross price for quantities from 25 pcs - 0.47 USD
Net price for quantities from 55 pcs - 0.44 USDGross price for quantities from 55 pcs - 0.44 USD
Net price for quantities from 110 pcs - 0.41 USDGross price for quantities from 110 pcs - 0.41 USD
Net price for quantities from 220 pcs - 0.39 USDGross price for quantities from 220 pcs - 0.39 USD
Net price for quantities from 275 pcs - 0.39 USDGross price for quantities from 275 pcs - 0.39 USD
Net price for quantities from 1045 pcs - 0.37 USDGross price for quantities from 1045 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 55 pcs