+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC74HCT365ADTR2G

IC: digital; 3-state,buffer,hex; Ch: 6; CMOS,TTL; SMD; TSSOP16; HCT

Manufacturer: ONSEMI

Manufacturer part number:
MC74HCT365ADTR2G
TME Symbol:
MC74HCT365ADTR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
3-state, buffer, hex
Number of channels
6
Technology
CMOS, TTL
Mounting
SMD
Case
TSSOP16
Manufacturer series
HCT
Operating temperature
-55...125°C
Kind of package
reel, tape
Kind of output
3-state
Family
HCT
Supply voltage
  • 4.5...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: Buffers, transceivers, drivers ONSEMI,
See other products from this series.:
*
MC74HCT365ADTR2G
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Product for special order