+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC74HCT374ADTR2G

IC: digital; D flip-flop; Ch: 8; CMOS; HCT; SMD; TSSOP20; reel,tape

Manufacturer: ONSEMI

Manufacturer part number:
MC74HCT374ADTR2G
TME Symbol:
MC74HCT374ADTR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
8
Technology
CMOS
Manufacturer series
HCT
Mounting
SMD
Case
TSSOP20
Operating temperature
-55...125°C
Kind of output
3-state, non-inverting
Kind of package
reel, tape
Trigger
positive-edge-triggered
Supply voltage
  • 4.5...5.5V DC
Gross weight0.08 g
Certificates
See other products in this category: Flip-Flops ONSEMI,
See other products from this series.:
*
MC74HCT374ADTR2G
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order