+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC74HCT595ADR2G

IC: digital; Ch: 1; CMOS,TTL; SMD; SOIC16; HCT; HCT; 4.5÷5.5VDC; IN: 5


Manufacturer: ONSEMI

Manufacturer part number:
MC74HCT595ADR2G
TME Symbol:
MC74HCT595ADR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
3-state, 8bit, parallel out, serial input, serial output, shift register
Number of channels
1
Technology
CMOS, TTL
Mounting
SMD
Case
SOIC16
Manufacturer series
HCT
Family
HCT
Kind of package
reel, tape
Kind of output
3-state
Number of inputs
5
Operating temperature
-55...125°C
Supply voltage
  • 4.5...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: Shift registers ONSEMI,
See other products from this series.:
*
MC74HCT595ADR2G
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 0.15 USDGross price for quantities from 2500 pcs - 0.15 USD
Net price for quantities from 5000 pcs - 0.13 USDGross price for quantities from 5000 pcs - 0.13 USD
Net price for quantities from 7500 pcs - 0.13 USDGross price for quantities from 7500 pcs - 0.13 USD