+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC74HCT595ADTG

IC: digital; Ch: 1; CMOS,TTL; SMD; TSSOP16; HCT; HCT; -55÷125°C; tube


Manufacturer: ONSEMI

Manufacturer part number:
MC74HCT595ADTG
TME Symbol:
MC74HCT595ADTG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
3-state, 8bit, parallel out, serial input, serial output, shift register
Number of channels
1
Technology
CMOS, TTL
Mounting
SMD
Case
TSSOP16
Manufacturer series
HCT
Family
HCT
Operating temperature
-55...125°C
Kind of package
tube
Kind of output
3-state
Number of inputs
5
Supply voltage
  • 4.5...5.5V DC
Gross weight0.052 g
Certificates
See other products in this category: Shift registers ONSEMI,
See other products from this series.:
*
MC74HCT595ADTG
166 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.02 USDGross price for quantities from 1 pcs - 1.02 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 50 pcs - 0.48 USDGross price for quantities from 50 pcs - 0.48 USD
Net price for quantities from 96 pcs - 0.43 USDGross price for quantities from 96 pcs - 0.43 USD
Net price for quantities from 192 pcs - 0.41 USDGross price for quantities from 192 pcs - 0.41 USD
Packaging method by the manufacturer:Tube = 96 pcs