+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC74HCT595ADTR2G

IC: digital; Ch: 1; CMOS,TTL; SMD; TSSOP16; HCT; HCT; -55÷125°C; IN: 5


Manufacturer: ONSEMI

Manufacturer part number:
MC74HCT595ADTR2G
TME Symbol:
MC74HCT595ADTR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
3-state, 8bit, parallel out, serial input, serial output, shift register
Number of channels
1
Technology
CMOS, TTL
Mounting
SMD
Case
TSSOP16
Manufacturer series
HCT
Family
HCT
Operating temperature
-55...125°C
Kind of package
reel, tape
Kind of output
3-state
Number of inputs
5
Supply voltage
  • 4.5...5.5V DC
Gross weight0.095 g
Certificates
See other products in this category: Shift registers ONSEMI,
See other products from this series.:
*
MC74HCT595ADTR2G
418 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.43 USDGross price for quantities from 1 pcs - 0.43 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 25 pcs - 0.28 USDGross price for quantities from 25 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 250 pcs - 0.21 USDGross price for quantities from 250 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 2500 pcs - 0.17 USDGross price for quantities from 2500 pcs - 0.17 USD
Net price for quantities from 5000 pcs - 0.16 USDGross price for quantities from 5000 pcs - 0.16 USD
Net price for quantities from 7500 pcs - 0.15 USDGross price for quantities from 7500 pcs - 0.15 USD
Packaging method by the manufacturer:Reel = 2 500 pcs