+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC74LCX04DG

IC: digital; NOT; Ch: 6; IN: 1; CMOS,TTL; SMD; SO14; 2÷5.5VDC; tube

Manufacturer: ONSEMI

Manufacturer part number:
MC74LCX04DG
TME Symbol:
MC74LCX04DG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
NOT
Number of channels
hex, 6
Number of inputs
1
Technology
CMOS, TTL
Mounting
SMD
Case
SO14
Operating temperature
-55...125°C
Kind of package
tube
Quiescent current
10µA
Family
LCX
Supply voltage
  • 2...5.5V DC
Gross weight0.127 g
Certificates
See other products in this category: Gates, inverters ONSEMI,
*
MC74LCX04DG
0 in TME stock
Net price for quantities from 1 pcs - 0.53 USDGross price for quantities from 1 pcs - 0.53 USD
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 25 pcs - 0.35 USDGross price for quantities from 25 pcs - 0.35 USD
Net price for quantities from 55 pcs - 0.34 USDGross price for quantities from 55 pcs - 0.34 USD
Net price for quantities from 110 pcs - 0.32 USDGross price for quantities from 110 pcs - 0.32 USD
Net price for quantities from 275 pcs - 0.31 USDGross price for quantities from 275 pcs - 0.31 USD
Net price for quantities from 550 pcs - 0.29 USDGross price for quantities from 550 pcs - 0.29 USD
Net price for quantities from 1045 pcs - 0.28 USDGross price for quantities from 1045 pcs - 0.28 USD
Net price for quantities from 2530 pcs - 0.27 USDGross price for quantities from 2530 pcs - 0.27 USD
Net price for quantities from 5005 pcs - 0.26 USDGross price for quantities from 5005 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 55 pcs