+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | digital | |
Kind of integrated circuit | hex, inverter | |
Kind of gate | NOT | |
Number of channels | 6 | |
Number of inputs | 1 | |
Technology | CMOS | |
Mounting | SMD | |
Case | SO14NB | |
Manufacturer series | LCX | |
Operating temperature | -55...125°C | |
Kind of package | reel, tape | |
Family | LCX | |
Integrated circuit features | tolerates a voltage of 5V on the inputs |