+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC74LCX32DTG

IC: digital; OR; Ch: 4; IN: 2; CMOS,TTL; SMD; TSSOP14; 2÷3.6VDC; 10uA


Manufacturer: ONSEMI

Manufacturer part number:
MC74LCX32DTG
TME Symbol:
MC74LCX32DTG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
OR
Number of channels
quad, 4
Number of inputs
2
Technology
CMOS, TTL
Mounting
SMD
Case
TSSOP14
Operating temperature
-40...85°C
Kind of package
reel, tape
Quiescent current
10µA
Family
LCX
Supply voltage
  • 2...3.6V DC
Gross weight0.055 g
Certificates
See other products in this category: Gates, inverters ONSEMI,
*
MC74LCX32DTG
380 in TME stock
Net price for quantities from 3 pcs - 0.32 USDGross price for quantities from 3 pcs - 0.32 USD
Net price for quantities from 25 pcs - 0.21 USDGross price for quantities from 25 pcs - 0.21 USD
Net price for quantities from 96 pcs - 0.18 USDGross price for quantities from 96 pcs - 0.18 USD
Net price for quantities from 288 pcs - 0.13 USDGross price for quantities from 288 pcs - 0.13 USD
Net price for quantities from 1056 pcs - 0.11 USDGross price for quantities from 1056 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 96 pcs