+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | digital | |
Kind of integrated circuit | D flip-flop | |
Number of channels | 8 | |
Technology | CMOS | |
Manufacturer series | LCX | |
Mounting | SMD | |
Case | SO20-W | |
Operating temperature | -40...85°C | |
Kind of output | 3-state, non-inverting | |
Kind of package | reel, tape | |
Trigger | positive-edge-triggered |