+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC74LCX540DTR2G

IC: digital; 3-state,buffer,octal,inverting; Ch: 8; CMOS; SMD; LCX

Manufacturer: ONSEMI

Manufacturer part number:
MC74LCX540DTR2G
TME Symbol:
MC74LCX540DTR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
3-state, buffer, inverting, octal
Number of channels
8
Technology
CMOS
Mounting
SMD
Case
TSSOP20
Manufacturer series
LCX
Operating temperature
-40...85°C
Kind of package
reel, tape
Kind of output
3-state
Family
LCX
Integrated circuit features
5V tolerant on inputs/outputs
Supply voltage
  • 1.5...3.6V DC
Gross weight0.5 g
Certificates
See other products in this category: Buffers, transceivers, drivers ONSEMI,
See other products from this series.:
*
MC74LCX540DTR2G
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Product for special order