+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC74LCX573DTG

IC: digital; D latch; Ch: 8; CMOS; 2÷3.6VDC; SMD; TSSOP20; LCX; LCX

Manufacturer: ONSEMI

Manufacturer part number:
MC74LCX573DTG
TME Symbol:
MC74LCX573DTG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
D latch
Number of channels
8
Technology
CMOS
Mounting
SMD
Case
TSSOP20
Manufacturer series
LCX
Operating temperature
-40...85°C
Family
LCX
Trigger
level-triggered
Supply voltage
  • 2...3.6V DC
Gross weight0.077 g
Certificates
See other products in this category: Latches ONSEMI,
See other products from this series.:
*
MC74LCX573DTG
0 in TME stock
Net price for quantities from 1 pcs - 0.68 USDGross price for quantities from 1 pcs - 0.68 USD
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.51 USD
Net price for quantities from 25 pcs - 0.43 USDGross price for quantities from 25 pcs - 0.43 USD
Net price for quantities from 75 pcs - 0.35 USDGross price for quantities from 75 pcs - 0.35 USD
Net price for quantities from 150 pcs - 0.35 USDGross price for quantities from 150 pcs - 0.35 USD
Net price for quantities from 300 pcs - 0.32 USDGross price for quantities from 300 pcs - 0.32 USD
Net price for quantities from 750 pcs - 0.30 USDGross price for quantities from 750 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 100 pcs