+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC74LCXU04DG

IC: digital; hex,inverter; NOT; Ch: 6; IN: 1; CMOS; SMD; SOIC14; tube


Manufacturer: ONSEMI

Manufacturer part number:
MC74LCXU04DG
TME Symbol:
MC74LCXU04DG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
hex, inverter
Kind of gate
NOT
Number of channels
6
Number of inputs
1
Technology
CMOS
Mounting
SMD
Case
SOIC14
Operating temperature
-40...85°C
Kind of package
tube
Family
LCXU
Integrated circuit features
tolerates a voltage of 5V on the inputs
Supply voltage
  • 1.5...3.6V DC
Gross weight0.126 g
Certificates
See other products in this category: Gates, inverters ONSEMI,
*
MC74LCXU04DG
258 in TME stock
Net price for quantities from 1 pcs - 0.86 USDGross price for quantities from 1 pcs - 0.86 USD
Net price for quantities from 10 pcs - 0.54 USDGross price for quantities from 10 pcs - 0.54 USD
Net price for quantities from 25 pcs - 0.42 USDGross price for quantities from 25 pcs - 0.42 USD
Net price for quantities from 55 pcs - 0.35 USDGross price for quantities from 55 pcs - 0.35 USD
Net price for quantities from 110 pcs - 0.33 USDGross price for quantities from 110 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 55 pcs