+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC74LVX00DTR2G

IC: digital; NAND; Ch: 4; IN: 2; CMOS; SMD; TSSOP14; LVX; 2÷3.6VDC; LVX


Manufacturer: ONSEMI

Manufacturer part number:
MC74LVX00DTR2G
TME Symbol:
MC74LVX00DTR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
NAND
Number of channels
4
Number of inputs
2
Technology
CMOS
Mounting
SMD
Case
TSSOP14
Manufacturer series
LVX
Operating temperature
-40...85°C
Kind of package
reel, tape
Family
LVX
Integrated circuit features
tolerates a voltage of 5V on the inputs
Supply voltage
  • 2...3.6V DC
Gross weight0.5 g
Certificates
See other products in this category: Gates, inverters ONSEMI,
See other products from this series.:
*
MC74LVX00DTR2G
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order