+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC74LVX373DTR2G

IC: digital; D latch; Ch: 8; CMOS; 2÷3.6VDC; SMD; TSSOP20; LVX; LVX

Manufacturer: ONSEMI

Manufacturer part number:
MC74LVX373DTR2G
TME Symbol:
MC74LVX373DTR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
D latch
Number of channels
8
Technology
CMOS
Mounting
SMD
Case
TSSOP20
Manufacturer series
LVX
Operating temperature
-40...85°C
Family
LVX
Kind of output
3-state
Kind of package
reel, tape
Trigger
level-triggered
Quiescent current
40µA
Supply voltage
  • 2...3.6V DC
Gross weight0.15 g
Certificates
See other products in this category: Latches ONSEMI,
See other products from this series.:
*
MC74LVX373DTR2G
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Product for special order