+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC74LVX4245DWR2G

IC: digital; bidirectional,transceiver,translator; Ch: 8; TTL; SMD

Manufacturer: ONSEMI

Manufacturer part number:
MC74LVX4245DWR2G
TME Symbol:
MC74LVX4245DWR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
bidirectional, transceiver, translator
Number of channels
8
Technology
TTL
Mounting
SMD
Case
SO24
Manufacturer series
LVX
Operating temperature
-40...85°C
Kind of package
reel, tape
Kind of output
3-state
Quiescent current
80µA
Supply voltage
  • 2.7...5.5V DC
Gross weight0.15 g
Certificates
See other products in this category: Buffers, transceivers, drivers ONSEMI,
See other products from this series.:
*
MC74LVX4245DWR2G
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order